Cart

PMR10EZPFU5L00

ROHM

MS0805 0,005R 1% 0,5W TK150
Supplier: ROHM
Matchcode: RC08050,005R1%
Rutronik No.: WPR3576
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1838 $
919.00 $

Prices

5,000 0.1838 $
50,000 0.1739 $

Parameter

Resistor value
0.005 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?