Cart

PMR10EZPFU10L0

ROHM

LO1206 0,01R 1% 0,25W TK150
Supplier: ROHM
Matchcode: RC12060,01R1%
Rutronik No.: WPR6395
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.2194 $
1,097.00 $

Prices

5,000 0.2194 $
10,000 0.1833 $
15,000 0.1786 $
20,000 0.1708 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
SEE DATAS.
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?