Cart

PMR100HZPFV2L00

ROHM

LO2512 0,002R 1% 2W TK150
Supplier: ROHM
Matchcode: RC25120,002R1%
Rutronik No.: WPR2428
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
Best Choice
In Stock
0.2551 $
510.20 $

Prices

2,000 0.2551 $
4,000 0.2132 $
6,000 0.2077 $
10,000 0.2041 $
12,000 0.1986 $

Parameter

Resistor value
0.002 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?