Cart

PMR100HZPFU8L00

ROHM

MS2512 0,008R 1% 2W TK100
Supplier: ROHM
Matchcode: RC25120,002R1%
Rutronik No.: WPR4866
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.2247 $
449.40 $

Prices

2,000 0.2247 $
4,000 0.1878 $
6,000 0.183 $
8,000 0.1797 $
10,000 0.1749 $

Parameter

Resistor value
0.008 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?