Cart

MR45V032AMAZBAT

ROHM MR45V032AMAZBAT

image shown is a representation only

ROHM

FRAM SPI 4Kx8 SO8 3.0V
Supplier: ROHM
Matchcode: MR45V032AMAZBAT
Rutronik No.: ICPROM9685
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
3,125.00 $

Prices

2,500 1.25 $
5,000 1.22 $

Parameter

Type
SPI
Density
32K bit
Organisation
4Kx8
Package
SOP8
Read/write cycl
1B
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
U(cc)min
3.0 V
U(cc)max
3.3 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?