Cart

MNR34J5ABJ332

ROHM

CN2012R4 332R 5% 0,125W CONVEX
Supplier: ROHM
Matchcode: CN2012R4332R5%
Rutronik No.: WWN4750
Unit Pack: 4000
MOQ: 4000
package: 2012
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13324 $
532.96 $

Prices

4,000 0.13324 $
52,000 0.11507 $
100,000 0.09085 $

Parameter

Resistor value
332 Ω
Package
2012
Res.tolerance
5 %
No.resistors
4
Power rating
0.125 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
SEE DATAS.
Technology
GLASS
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?