Cart

MNR14E0ABJ103

ROHM

CN1206R4 10K 5% 0,063W CONVEX
Supplier: ROHM
Matchcode: CN1206R410K5%
Rutronik No.: WWN3181
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.01351 $
67.55 $

Prices

5,000 0.01351 $
50,000 0.01168 $
100,000 0.00922 $

Parameter

Resistor value
10K Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
GLASS
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?