Cart

MNR04M0ABJ220

ROHM

CN0804R4 22R 5% 0,063W CONVEX
Supplier: ROHM
Matchcode: CN0804R422R5%
Rutronik No.: WWN3825
Unit Pack: 10000
MOQ: 10000
package: 0804
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.01856 $
185.60 $

Prices

10,000 0.01856 $
50,000 0.01603 $
100,000 0.01266 $

Parameter

Resistor value
22 Ω
Package
0804
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
Technology
GLASS
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?