Cart

ML8511AFCZ05BL

ROHM

Ultra Violet Sensor Voltage Out
Supplier: ROHM
Matchcode: ML8511AFCZ05BL
Rutronik No.: ICINOS1101
Unit Pack: 1000
MOQ: 1000
package: QFN
Packaging: REEL
Please login
2.45 $
2,450.00 $

Prices

1,000 2.45 $
2,000 2.40 $
3,000 2.38 $
4,000 2.37 $
5,000 2.32 $

Parameter

Lambda peak
365 µs
Vcc(min)
2.7 V
Vcc(max)
3.6 V
Top(max)
70 °C
Footprint
14.8 mm²
Icc
300 lux
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Package
QFN
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?