Cart

ML7406TGDZ05BL

ROHM ML7406TGDZ05BL

image shown is a representation only

ROHM

ML7406 Sub GHz Transceiver IC
Supplier: ROHM
Matchcode: ML7406TGDZ05BL
Rutronik No.: ISM1539
Unit Pack: 1
MOQ: 1000
package: WQFN50
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.19 $
3,190.00 $

ML7406 Sub GHz Transceiver IC Description

ML7406 is a low power consumption sub GHz RF transceiver, which includes RF, IF, MODEM, baseband processor, HOST interface. ML7406 can be used for mainly ISM(Industrial, Scientific and Medical) or SRD(Short Range Device). (EN13757-4:2011: Wireless M-BUS) packet format can be processed by on-chip hardware.

Parameter

Frequency
sub 1 GHZ MHz
Function
GFSK etc
Datarate
500 kbps
Operat.temp.
-40 +85 °C
Package
WQFN50
Supply voltage
1.8 to 3.6 V
P(out)
13 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?