Cart

ML7396EGDZ05BL

ROHM

ML7396E Sub GHz Transceiver IC
Supplier: ROHM
Matchcode: ML7396EGDZ05BL
Rutronik No.: ISM1538
Unit Pack: 2500
MOQ: 2500
package: WQFN40
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.35 $
8,375.00 $

ML7396E Sub GHz Transceiver IC Description

ML7396x is a wireless communication LSI meeting the smart meter standard  ( IEEE 802.15.4g ).

Parameter

Frequency
sub 1 GHZ MHz
Function
GFSK etc
Datarate
400 kbps
Operat.temp.
-40 +85 °C
Package
WQFN40
Supply voltage
1.8 to 3.6 V
P(out)
13 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?