ML610Q486P-NNNTB0ARL
image shown is a representation only
8-BIT MCU ULTRA_LP TQFP48
Supplier: ROHM
Matchcode: ML610Q486P-NNNTB0ARL
Rutronik No.: ICMCU25297
Unit Pack: 2500
MOQ: 2500
package: TQFP48
Packaging: REEL
Parameter
- Bus width
- 8 bit
- ROM Size
- 32 KByte
- RAM Size
- 4096 Byte
- Digital I/O
- 25 pins
- Package
- TQFP48
- ADC Samplerate
- 0
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 8 MHz
- max No.Timer
- 6
- SPI No.
- 0
- I²C No.
- 1
- max No. PWM
- 3
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 16 weeks