Cart

ML5245-004MBZ07CX

ROHM

5-13 Cell Batt Protection IC
Supplier: ROHM
Matchcode: ML5245-004MBZ07CX
Rutronik No.: ICPWM8615
Unit Pack: 2000
MOQ: 2000
package: SSOP-30
Packaging: REEL
Please login
4.52 $
9,040.00 $

Parameter

Type
BatCharger
V(in) max
80 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SSOP-30
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?