MCR25JZHFLR300

Supplier: ROHM
Matchcode: RC12100,3R1%
Rutronik No.: WPR5671
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL
Parameter
- Resistor value
- 0.3 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Technology
- THICKFILM
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 150 V
- Automotive
- AEC-Q(200)
- Package
- 1210
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 30 weeks