Cart

MCR25JZHFLR200

ROHM

LO1210 0,2R 1% 0,5W
Supplier: ROHM
Matchcode: RC12100,2R1%
Rutronik No.: WPR7460
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL
Please login
0.0438 $
175.20 $

Prices

4,000 0.0438 $
8,000 0.0366 $
12,000 0.0356 $
20,000 0.035 $
32,000 0.0341 $

Parameter

Resistor value
0.2 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?