Cart

MCR25JZHF2431

ROHM

LO1210 2,43K 1% 0,5W
Supplier: ROHM
Matchcode: RC12102,43K1%
Rutronik No.: WPR5538
Unit Pack: 4000
MOQ: 20000
package: 1210
Packaging: REEL
Please login
0.0248 $
496.00 $

Prices

20,000 0.0248 $
40,000 0.0242 $

Parameter

Resistor value
2,43K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Automotive
NO
Package
1210
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?