Cart

MCR10EZPF3489

ROHM

RC0805 34,8R 1% 0,125W
Supplier: ROHM
Matchcode: RC080534,8R1%
Rutronik No.: WRC52821
Unit Pack: 5000
MOQ: 100000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0339 $
3,390.00 $

Parameter

Resistor value
34.8 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?