Cart

MCR10EZHJ100

ROHM

RC0805 10R 5% 0,125W
Supplier: ROHM
Matchcode: RC080510R5%
Rutronik No.: WRC44051
Unit Pack: 5000
MOQ: 100000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.019 $
1,900.00 $

Prices

100,000 0.019 $
250,000 0.0173 $

Parameter

Resistor value
10 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.125 W
Temp.coeff.
200 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?