Cart

MCR03EZPJ000

ROHM

RC0603 0R I=1A 0,1W
Supplier: ROHM
Matchcode: RC06030R
Rutronik No.: WRC51924
Unit Pack: 5000
MOQ: 100000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0148 $
1,480.00 $

Prices

100,000 0.0148 $
250,000 0.0135 $

Parameter

Resistor value
0 Ω
Package
0603
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
1 AMPERE
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?