Cart

MCR01MZPJ100

ROHM

RC0402 10R 5% 0,063W
Supplier: ROHM
Matchcode: RC040210R5%
Rutronik No.: WRC54247
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0128 $
1,280.00 $

Prices

100,000 0.0128 $
250,000 0.0116 $

Parameter

Resistor value
10 Ω
Package
0402
Res.tolerance
5 %
Power rating
0.063 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?