Cart

MCR006YLPF5102

ROHM

RC0201 51K 1% 0,05W TK200
Supplier: ROHM
Matchcode: RC020151K1%
Rutronik No.: WRC57525
Unit Pack: 15000
MOQ: 100000
package: 0201
Packaging: REEL
Please login
0.0026 $
273.00 $

Prices

100,000 0.0027 $
105,000 0.0026 $
210,000 0.0025 $

Parameter

Resistor value
51K Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
200 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?