Cart

LTR18EZPJ360

ROHM

RC0612 36R 5% 0,75W
Supplier: ROHM
Matchcode: RC061236R5%
Rutronik No.: WRC55315
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0378 $
189.00 $

Prices

5,000 0.0378 $
50,000 0.0361 $

Parameter

Resistor value
36 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDE TERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?