Cart

LTR10EZPJ151

ROHM

WT0508 150R 5% 0,25W WIDE TERM
Supplier: ROHM
Matchcode: RC0508150R5%
Rutronik No.: WSR1830
Unit Pack: 5000
MOQ: 5000
package: 0508
Packaging: REEL
Please login
0.0144 $
72.00 $

Prices

5,000 0.0144 $
10,000 0.012 $
15,000 0.0117 $
30,000 0.0115 $
45,000 0.0112 $

Parameter

Resistor value
150 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
300 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
0508
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?