Cart

LTR10EVHFLR100

ROHM

RC0508 0,10R 1% 0,5W
Supplier: ROHM
Matchcode: RC05080,10R1%
Rutronik No.: WRC54321
Unit Pack: 5000
MOQ: 100000
package: 0508
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1209 $
12,090.00 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
WIDE TERM
Min.oper.temp.
-55 °C
Automotive
NO
Package
0508
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Thailand
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?