Cart

LM358DT

ROHM LM358DT

image shown is a representation only

ROHM

2xOP 0,5MHz 0,2V/µs SO8 _SMD
Supplier: ROHM
Matchcode: LM358DT
Rutronik No.: ICOP6458
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.061 $
152.50 $

Prices

2,500 0.061 $
10,000 0.0579 $
50,000 0.0558 $

Parameter

Channels
2
Optimisation
LowPower
R2R
no
Shutdown
no
GBW
0.5 MHz
Slew rate
0.2 V/µs
Input offset
2 mV
Input bias
0.02 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
32 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?