Cart

LM2903PT

ROHM LM2903PT

image shown is a representation only

ROHM

2xComp 1.3µs TSSOP8 SMD
Supplier: ROHM
Matchcode: LM2903PT
Rutronik No.: ICKOMP4626
Unit Pack: 3000
MOQ: 3000
package: TSSOP8
Packaging: REEL
Topseller
Please login
0.1672 $
501.60 $

Prices

3,000 0.1672 $
6,000 0.1641 $
12,000 0.1626 $
18,000 0.1611 $
30,000 0.158 $

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
25 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?