Cart

KXG03-1047

ROHM

3axis Gyro 3axis Accel SPI SMD
Supplier: ROHM
Matchcode: KXG03-1047
Rutronik No.: ICMEMS1150
Unit Pack: 4000
MOQ: 4000
package: LGA-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
6,840.00 $

Prices

4,000 1.71 $
8,000 1.65 $

Parameter

Interface
I²C
DOF
6
Vcc(min)
1.8 V
Vcc(max)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
LGA-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?