Cart

KXG03-1034

ROHM

3axis Gyro 3axis Accel I²C SMD
Supplier: ROHM
Matchcode: KXG03-1034
Rutronik No.: ICMEMS1149
Unit Pack: 1
MOQ: 1
package: LGA-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.93 $
1.93 $

Prices

1 1.93 $
1,000 1.71 $

Parameter

Interface
I²C
DOF
6
Vcc(min)
1.8 V
Vcc(max)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
LGA-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?