Cart

KXCNL-1010PR

ROHM KXCNL-1010PR

image shown is a representation only

ROHM

ACCEL 3-Axis Digital 12bit SMD
Supplier: ROHM
Matchcode: KXCNL-1010PR
Rutronik No.: ICIN3239
Unit Pack: 500
MOQ: 500
package: LGA-16
Packaging: REEL
Topseller
On request
1.86 $
930.00 $

Prices

500 1.86 $
1,000 1.84 $
2,000 1.82 $

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,6,8 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.7 V
Vcc(max)
3.6 V
Noise density
1024 mg/LSB
t on
8 µA
Icc(min)
250 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?