Cart

KXCJ9-1008FR

ROHM KXCJ9-1008FR

image shown is a representation only

ROHM

ACCEL 3-Axis Digital 14bit SMD
Supplier: ROHM
Matchcode: KXCJ9-1008FR
Rutronik No.: ICIN3244
Unit Pack: 1
MOQ: 4000
package: LGA-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9155 $
3,662.00 $

Parameter

Package
LGA-10
g-range
MEMS
Interface
14 bits
Sensitivity
2,4,8,16 +-g
Vcc(max)
3.6 V
Vcc(min)
1.8 V
Top(max)
85 °C
Footprint
9 mm²
Automotive
NO
Technology
I²C
Noise density
1024 mg/LSB
t on
10 µA
Icc(min)
135 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?