Cart

KX224-1053

ROHM

3-axis Accel I²C/SPI 32g SMD
Supplier: ROHM
Matchcode: KX224-1053
Rutronik No.: ICMEMS1348
Unit Pack: 500
MOQ: 500
package: LGA-16
Packaging: REEL
Please login
15.87 $
7,935.00 $

Parameter

Technology
I²C, SPI
Interface
16 bits
Sensitivity
8,16,32 +-g
g-range
MEMS
DOF
3
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?