Cart

KX132-1211

ROHM

3-axis Accel I²C/SPI 3x3mm SMD
Supplier: ROHM
Matchcode: KX132-1211
Rutronik No.: ICMEMS1446
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
Please login
On request
On request

Parameter

Technology
I²C, SPI
Interface
16 bits
Sensitivity
2,16, +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
3.6 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?