Cart

KX122-1037

ROHM

3-axis Accel I²C/SPI SMD
Supplier: ROHM
Matchcode: KX122-1037
Rutronik No.: ICMEMS1343
Unit Pack: 10000
MOQ: 10000
package: LGA-12
Packaging: REEL
Please login
0.7411 $
7,411.00 $

Parameter

Technology
I²C, SPI
Interface
16 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
DOF
3
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Philippines
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?