Cart

KTR25JZPF1005

ROHM

HV1210 10M 1% 0,33W HIGHVOLT
Supplier: ROHM
Matchcode: RC121010M1%
Rutronik No.: WSR1194
Unit Pack: 4000
MOQ: 12000
package: 1210
Packaging: REEL
Please login
0.0349 $
418.80 $

Prices

12,000 0.0349 $
24,000 0.0343 $
36,000 0.0334 $

Parameter

Resistor value
10M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
600 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?