Cart

KTR10EZPF5103

ROHM

TR0805 510K 1% 0,125W HIGH VOLT
Supplier: ROHM
Matchcode: TR0805510,0K1%
Rutronik No.: WRC51991
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0141 $
141.00 $

Prices

10,000 0.0141 $
50,000 0.0132 $
100,000 0.0126 $

Parameter

Resistor value
510K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGH VOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?