Cart

KTR10EZPF2204

ROHM

HV0805 2,2M 1% 0,125W HIGHVOLT
Supplier: ROHM
Matchcode: RC08052,2M1%
Rutronik No.: WSR1952
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
Please login
0.0117 $
117.00 $

Prices

10,000 0.0117 $
20,000 0.0114 $
30,000 0.0112 $
60,000 0.0109 $

Parameter

Resistor value
2,2M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?