Cart

KDZLVTFTR120

ROHM KDZLVTFTR120

image shown is a representation only

ROHM

Z-DIODE 1,0W 120V 5% SOD123FL
Supplier: ROHM
Matchcode: KDZLVTF120
Rutronik No.: DZ11335
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
On request
0.1321 $
396.30 $

Prices

3,000 0.1321 $
6,000 0.1229 $
9,000 0.1169 $
12,000 0.1057 $
15,000 0.0971 $

Parameter

U(Z)
120 V
P(tot)
1 W
Tolerance
5 %
I(Z)
2 mA
Package
SOD123FL
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?