Cart

KDZLVTFTR110

ROHM KDZLVTFTR110

image shown is a representation only

ROHM

Z-DIODE 1,0W 110V 5% SOD123FL
Supplier: ROHM
Matchcode: KDZLVTFTR110
Rutronik No.: DZ11494
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
On request
0.0886 $
265.80 $

Prices

3,000 0.0886 $
15,000 0.0793 $
30,000 0.0739 $

Parameter

U(Z)
110 V
P(tot)
1 W
Tolerance
5 %
I(Z)
2 mA
Package
SOD123FL
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?