Cart

IMZ2AT108

ROHM

NPN/PNP DUAL-TRANS.60V0,15A SMT
Supplier: ROHM
Matchcode: IMZ2A
Rutronik No.: TDSTD7841
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.0864 $
259.20 $

Prices

3,000 0.0864 $
6,000 0.0804 $
9,000 0.0765 $
15,000 0.0691 $
21,000 0.0635 $

Parameter

Package
SMT6
Polarisation
NPN/PNP
I(C)
0.15 A
V(CEO)
60 V
Current gain
120
P(tot)
0.3 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?