Cart

IMT4T108

ROHM IMT4T108

image shown is a representation only

ROHM

PNP/PNP DUALTRAN.120V0,05A UMT6
Supplier: ROHM
Matchcode: IMT4
Rutronik No.: TDSTD6489
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Best Choice
In Stock
0.1152 $
345.60 $

Prices

3,000 0.1152 $
6,000 0.1072 $
9,000 0.102 $
12,000 0.0922 $
18,000 0.0847 $

Parameter

Package
SOT363
Polarisation
PNP/PNP
I(C)
0.05 A
V(CEO)
120 V
Current gain
180
P(tot)
0.3 W
V(CBO)
120 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?