Cart

IMT4FRAT108

ROHM IMT4FRAT108

image shown is a representation only

ROHM

PNP/PNP DUALTRAN.120V0,05A UMT6
Supplier: ROHM
Matchcode: IMT4FRA
Rutronik No.: TDSTD8855
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Please login
0.1319 $
395.70 $

Prices

3,000 0.1319 $
6,000 0.1227 $
9,000 0.1167 $
12,000 0.1055 $
18,000 0.0969 $

Parameter

Package
SOT363
Polarisation
PNP/PNP
I(C)
0.05 A
V(CEO)
120 V
Current gain
180
P(tot)
0.3 W
V(CBO)
120 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Thailand
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?