Cart

IMN10T108

ROHM

DIODE ARRAY 0,1A 80V SMD6
Supplier: ROHM
Matchcode: IMN10T108
Rutronik No.: DSGL5788
Unit Pack: 3000
MOQ: 3000
package: SMD6
Packaging: REEL
On request
0.1197 $
359.10 $

Prices

3,000 0.1197 $
6,000 0.1145 $
9,000 0.112 $
12,000 0.106 $
15,000 0.1009 $

Parameter

Technology
ARRAY
V(RRM)
80 V
IF(AV)
0.3 A
I(FSM)
0.3 A
V(F)
1.2 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
SMD6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?