Cart

IMH9AT110

ROHM

NPN/NPN DIGITAL 10/47K 50V SMT6
Supplier: ROHM
Matchcode: IMH9A
Rutronik No.: TDSTD5996
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.094 $
282.00 $

Prices

3,000 0.094 $
6,000 0.0875 $
9,000 0.0832 $
15,000 0.0752 $
21,000 0.0691 $

Parameter

Package
SMT6
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
68
P(tot)
0.3 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?