Cart

IMH11AT110

ROHM

NPN/NPN DIGI-TRANS.10K/10K SMT6
Supplier: ROHM
Matchcode: IMH11A
Rutronik No.: TDSTD7691
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.0884 $
265.20 $

Prices

3,000 0.0884 $
6,000 0.0822 $
9,000 0.0782 $
15,000 0.0707 $
21,000 0.065 $

Parameter

Package
SMT6
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?