Cart

IMD6AT108

ROHM

NPN/PNP DIGI-TRANS.4,7/4,7K 50V
Supplier: ROHM
Matchcode: IMD6A
Rutronik No.: TDSTD6787
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.052 $
156.00 $

Prices

3,000 0.052 $
9,000 0.0492 $
18,000 0.046 $

Parameter

Package
SMT6
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.3 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?