Cart

IMD2AT108

ROHM

NPN/PNP DIGI-TRANS.22K/22K 50V
Supplier: ROHM
Matchcode: IMD2A
Rutronik No.: TDSTD6472
Unit Pack: 3000
MOQ: 3000
package: SMT6
Packaging: REEL
Please login
0.0926 $
277.80 $

Prices

3,000 0.0926 $
6,000 0.0861 $
9,000 0.082 $
15,000 0.0741 $
21,000 0.0681 $

Parameter

Package
SMT6
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
56
P(tot)
0.3 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?