Cart

GMR100HTBFA10L0

ROHM

LO2512 0,01R 1% 5W TK20
Supplier: ROHM
Matchcode: RC25120,01R1%
Rutronik No.: WPR7519
Unit Pack: 1
MOQ: 2000
package: 2512
Packaging: INDIVIDUAL
Please login
0.5145 $
1,029.00 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
20 ppm
Res.tolerance
1 %
Power rating
5 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?