Cart

EVAL-KXR94-2353

ROHM EVAL-KXR94-2353

image shown is a representation only

ROHM

Eval board for KXR94-2353 SMD
Supplier: ROHM
Matchcode: KXR94-2353 EVAL BOARD
Rutronik No.: ICIN3302
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
Topseller
Please login
52.74 $
263.70 $

Parameter

Interface
USB
Resolution
12 bits
g-range
1, 4 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.5 V
Vcc(max)
5.25 V
Icc(min)
500 µA
Icc(max)
1400 µA
Mounting
SMD
Footprint
25 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?