Cart

EVAL-KXCJ9-1008

ROHM EVAL-KXCJ9-1008

image shown is a representation only

ROHM

Eval board for KXCJ9-1008 SMD
Supplier: ROHM
Matchcode: KXCJ9-1008 EVAL BOARD
Rutronik No.: ICIN3288
Unit Pack: 1
MOQ: 5
package: PCB
Packaging: BOX
Topseller
Please login
62.09 $
310.45 $

Parameter

Interface
USB
Resolution
14 bits
g-range
2,4,8,16 +-g
Technology
MEMS
Package
PCB
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Sensitivity
1024 mg/LSB
Icc(min)
10 µA
Icc(max)
135 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?