Cart

ESR25JZPJ101

ROHM

PS1210 100R 5% 0,66W PULS/SURGE
Supplier: ROHM
Matchcode: RC1210100R5%
Rutronik No.: WSR1949
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL
Please login
0.033 $
132.00 $

Prices

4,000 0.033 $
8,000 0.0276 $
12,000 0.0269 $
20,000 0.0264 $
32,000 0.0257 $

Parameter

Resistor value
100 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.66 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?